
7501340 | |
|---|---|
DigiKey Part Number | 2496-7501340-ND |
Manufacturer | |
Manufacturer Product Number | 7501340 |
Description | END FED DIPOLE 325-355 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 340MHz | |
Frequency Range | 325MHz ~ 355MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 150 W | |
Features | Cable - 500mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 23.819" (60.50cm) | |
Applications | UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,07000 € | 229,07 € |
| 10 | 202,91100 € | 2.029,11 € |
| 25 | 193,87560 € | 4.846,89 € |
| Unit Price without VAT: | 229,07000 € |
|---|---|
| Unit Price with VAT: | 272,59330 € |

