
7500148 | |
|---|---|
DigiKey Part Number | 2496-7500148-ND |
Manufacturer | |
Manufacturer Product Number | 7500148 |
Description | END FED DIPOLE 139-156 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 147.5MHz | Mounting Type Bracket Mount |
Frequency Range 139MHz ~ 156MHz | Height (Max) 61.811" (157.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,73000 € | 309,73 € |
| 10 | 303,26000 € | 3.032,60 € |
| Unit Price without VAT: | 309,73000 € |
|---|---|
| Unit Price with VAT: | 368,57870 € |

