
7500143 | |
|---|---|
DigiKey Part Number | 2496-7500143-ND |
Manufacturer | |
Manufacturer Product Number | 7500143 |
Description | END FED DIPOLE 134-152 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 143MHz | Mounting Type Bracket Mount |
Frequency Range 134MHz ~ 152MHz | Height (Max) 61.811" (157.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,21000 € | 312,21 € |
| 10 | 305,68600 € | 3.056,86 € |
| Unit Price without VAT: | 312,21000 € |
|---|---|
| Unit Price with VAT: | 371,52990 € |

