
7478200 | |
|---|---|
DigiKey Part Number | 2496-7478200-ND |
Manufacturer | |
Manufacturer Product Number | 7478200 |
Description | SHROUDED YAGI ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi 7/16-DIN Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.7GHz | |
Frequency Range | 690MHz ~ 2.7GHz | |
Antenna Type | Yagi | |
Number of Bands | 5 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 11dBi, 12dBi, 11.6dBi, 11dBi, 9.5dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | 7/16-DIN Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 52.559" (133.50cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.356,02000 € | 1.356,02 € |
| Unit Price without VAT: | 1.356,02000 € |
|---|---|
| Unit Price with VAT: | 1.613,66380 € |

