New at DigiKey
Image for 7478000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7478000

DigiKey Part Number
2496-7478000-ND
Manufacturer
Manufacturer Product Number
7478000
Description
SHROUDED YAGI ANTENNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Yagi N Type Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Amphenol Procom
VSWR
1.5
Packaging
Bulk
Gain
11dBi, 12dBi, 11.6dBi, 11dBi, 9.5dBi
Part Status
Active
Power - Max
150 W
RF Family/Standard
General ISM
Termination
N Type
Frequency Group
Wide Band
Mounting Type
Bracket Mount
Frequency (Center/Band)
700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.7GHz
Height (Max)
52.559" (133.50cm)
Frequency Range
690MHz ~ 2.7GHz
Applications
General Purpose
Antenna Type
Yagi
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.297,89000 €1.297,89 €
Manufacturers Standard Package
Unit Price without VAT:1.297,89000 €
Unit Price with VAT:1.544,48910 €