
7409000 | |
|---|---|
DigiKey Part Number | 2496-7409000-ND |
Manufacturer | |
Manufacturer Product Number | 7409000 |
Description | LOG PERIODIC ANTENNA FM-BAND, 2K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module 7/16-DIN Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 98MHz | |
Frequency Range | 88MHz ~ 108MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 2 kW | |
Features | - | |
Termination | 7/16-DIN Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 131.102" (333.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.470,73000 € | 5.470,73 € |
| Unit Price without VAT: | 5.470,73000 € |
|---|---|
| Unit Price with VAT: | 6.510,16870 € |

