
7360012 | |
|---|---|
DigiKey Part Number | 2496-7360012-ND |
Manufacturer | |
Manufacturer Product Number | 7360012 |
Description | SHROUDED YAGI ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 17dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 39.370" (100.00cm) |
Frequency Range 2.3GHz ~ 2.5GHz | Applications General Purpose |
Antenna Type Yagi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.115,49000 € | 1.115,49 € |
| Unit Price without VAT: | 1.115,49000 € |
|---|---|
| Unit Price with VAT: | 1.327,43310 € |

