
7356825 | |
|---|---|
DigiKey Part Number | 2496-7356825-ND |
Manufacturer | |
Manufacturer Product Number | 7356825 |
Description | 18-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 18-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 16.5dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 770MHz | Height (Max) 93.701" (238.00cm) |
Frequency Range 685MHz ~ 855MHz | Applications UHF |
Antenna Type Yagi, 18-Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,36000 € | 587,36 € |
| Unit Price without VAT: | 587,36000 € |
|---|---|
| Unit Price with VAT: | 698,95840 € |

