
7323164 | |
|---|---|
DigiKey Part Number | 2496-7323164-ND |
Manufacturer | |
Manufacturer Product Number | 7323164 |
Description | HEAVY DUTY DIPOLE 151-181 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module Connector Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 166MHz | |
Frequency Range | 151MHz ~ 181MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 300 W | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 78.740" (2000.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.017,77000 € | 1.017,77 € |
| Unit Price without VAT: | 1.017,77000 € |
|---|---|
| Unit Price with VAT: | 1.211,14630 € |

