
7190900 | |
|---|---|
DigiKey Part Number | 2496-7190900-ND |
Manufacturer | |
Manufacturer Product Number | 7190900 |
Description | 8-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 6-Element N Type Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 12.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 920MHz | Height (Max) 38.976" (990.00mm) |
Frequency Range 880MHz ~ 960MHz | Applications General Purpose |
Antenna Type Yagi, 6-Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,68000 € | 712,68 € |
| 10 | 636,39800 € | 6.363,98 € |
| Unit Price without VAT: | 712,68000 € |
|---|---|
| Unit Price with VAT: | 848,08920 € |

