
7177010 | |
|---|---|
DigiKey Part Number | 2496-7177010-ND |
Manufacturer | |
Manufacturer Product Number | 7177010 |
Description | DISCONE OMNI ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 300MHz | Height (Max) 35.433" (900.00mm) |
Frequency Range 100MHz ~ 500MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.215,36000 € | 1.215,36 € |
| Unit Price without VAT: | 1.215,36000 € |
|---|---|
| Unit Price with VAT: | 1.446,27840 € |

