
7175872 | |
|---|---|
DigiKey Part Number | 2496-7175872-ND |
Manufacturer | |
Manufacturer Product Number | 7175872 |
Description | 8-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 8-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 12.1dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 1m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 860MHz | Mounting Type Bracket Mount |
Frequency Range 820MHz ~ 900MHz | Height (Max) 38.976" (990.00mm) |
Antenna Type Yagi, 8-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 € | 408,62 € |
| Unit Price without VAT: | 408,62000 € |
|---|---|
| Unit Price with VAT: | 486,25780 € |

