
7175833 | |
|---|---|
DigiKey Part Number | 2496-7175833-ND |
Manufacturer | |
Manufacturer Product Number | 7175833 |
Description | 8 ELEMENT YAGI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 8-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Box | Gain 12.1dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard Cellular | Features Cable - 1m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 832.5MHz | Mounting Type Bracket Mount |
Frequency Range 769MHz ~ 896MHz | Height (Max) 38.976" (990.00mm) |
Antenna Type Yagi, 8-Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,15000 € | 542,15 € |
| 10 | 475,41900 € | 4.754,19 € |
| Unit Price without VAT: | 542,15000 € |
|---|---|
| Unit Price with VAT: | 645,15850 € |

