
7170190 | |
|---|---|
DigiKey Part Number | 2496-7170190-ND |
Manufacturer | |
Manufacturer Product Number | 7170190 |
Description | CARDIOID ARRAY 192-208 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Dipole Antenna N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.8dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 200MHz | Mounting Type Bracket Mount |
Frequency Range 192MHz ~ 208MHz | Height (Max) 82.677" (210.00cm) |
Antenna Type Dipole Antenna | Applications VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,61000 € | 789,61 € |
| Unit Price without VAT: | 789,61000 € |
|---|---|
| Unit Price with VAT: | 939,63590 € |

