
7170153 | |
|---|---|
DigiKey Part Number | 2496-7170153-ND |
Manufacturer | |
Manufacturer Product Number | 7170153 |
Description | CARDIOID ARRAY 151.5-154.9 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153.2MHz | |
Frequency Range | 151.5MHz ~ 154.9MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 82.677" (210.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,80000 € | 750,80 € |
| 10 | 670,67200 € | 6.706,72 € |
| Unit Price without VAT: | 750,80000 € |
|---|---|
| Unit Price with VAT: | 893,45200 € |

