
7157460 | |
|---|---|
DigiKey Part Number | 2496-7157460-ND |
Manufacturer | |
Manufacturer Product Number | 7157460 |
Description | 8 ELEMENT DUAL / XPOL YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 8-Element N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 12.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 2.7m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female (2) |
Frequency (Center/Band) 459MHz | Mounting Type Bracket Mount |
Frequency Range 450MHz ~ 468MHz | Height (Max) 59.055" (150.00cm) |
Antenna Type Yagi, 8-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,08000 € | 491,08 € |
| Unit Price without VAT: | 491,08000 € |
|---|---|
| Unit Price with VAT: | 584,38520 € |

