
7073147 | |
|---|---|
DigiKey Part Number | 2496-7073147-ND |
Manufacturer | |
Manufacturer Product Number | 7073147 |
Description | COLINEAR ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.5dBd |
Part Status Active | Power - Max 200 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 147.5MHz | Height (Max) 203.937" (518.00cm) |
Frequency Range 145MHz ~ 150MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.760,24000 € | 1.760,24 € |
| Unit Price without VAT: | 1.760,24000 € |
|---|---|
| Unit Price with VAT: | 2.094,68560 € |

