
7051420 | |
|---|---|
DigiKey Part Number | 2496-7051420-ND |
Manufacturer | |
Manufacturer Product Number | 7051420 |
Description | CENTER FED DIPOLE 420-470 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 445MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 470MHz | Height (Max) 36.000" (914.40mm) |
Antenna Type Module | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,10000 € | 187,10 € |
| 10 | 165,51100 € | 1.655,11 € |
| 25 | 158,05480 € | 3.951,37 € |
| Unit Price without VAT: | 187,10000 € |
|---|---|
| Unit Price with VAT: | 222,64900 € |

