
7051400 | |
|---|---|
DigiKey Part Number | 2496-7051400-ND |
Manufacturer | |
Manufacturer Product Number | 7051400 |
Description | CENTER FED DIPOLE 380-430 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz | |
Frequency Range | 380MHz ~ 430MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 36.000" (914.40mm) | |
Applications | UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,80000 € | 195,80 € |
| 10 | 173,24900 € | 1.732,49 € |
| 25 | 165,46160 € | 4.136,54 € |
| Unit Price without VAT: | 195,80000 € |
|---|---|
| Unit Price with VAT: | 233,00200 € |

