
7051350 | |
|---|---|
DigiKey Part Number | 2496-7051350-ND |
Manufacturer | |
Manufacturer Product Number | 7051350 |
Description | CENTRE FED DIPOLE 325-385 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 355MHz | Mounting Type Bracket Mount |
Frequency Range 325MHz ~ 385MHz | Height (Max) 53.937" (137.00cm) |
Antenna Type Yagi | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,27000 € | 271,27 € |
| 10 | 240,58400 € | 2.405,84 € |
| 25 | 229,98760 € | 5.749,69 € |
| Unit Price without VAT: | 271,27000 € |
|---|---|
| Unit Price with VAT: | 322,81130 € |

