
7050225 | |
|---|---|
DigiKey Part Number | 2496-7050225-ND |
Manufacturer | |
Manufacturer Product Number | 7050225 |
Description | CENTER FED DIPOLE 210-240 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Dipole Antenna N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 225MHz | |
Frequency Range | 210MHz ~ 240MHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBd | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.331" (110.00mm) | |
Applications | VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,21000 € | 236,21 € |
| 10 | 209,27800 € | 2.092,78 € |
| 25 | 199,97640 € | 4.999,41 € |
| Unit Price without VAT: | 236,21000 € |
|---|---|
| Unit Price with VAT: | 281,08990 € |

