
7050158 | |
|---|---|
DigiKey Part Number | 2496-7050158-ND |
Manufacturer | |
Manufacturer Product Number | 7050158 |
Description | CENTER FED DIPOLE 140-175 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 157.5MHz | Mounting Type Bracket Mount |
Frequency Range 140MHz ~ 175MHz | Height (Max) 53.937" (137.00cm) |
Antenna Type Yagi | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,27000 € | 233,27 € |
| 10 | 206,67600 € | 2.066,76 € |
| 25 | 197,49000 € | 4.937,25 € |
| Unit Price without VAT: | 233,27000 € |
|---|---|
| Unit Price with VAT: | 277,59130 € |

