
7050108 | |
|---|---|
DigiKey Part Number | 2496-7050108-ND |
Manufacturer | |
Manufacturer Product Number | 7050108 |
Description | CENTRE FED DIPOLE 98-118 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 108MHz | Mounting Type Bracket Mount |
Frequency Range 98MHz ~ 118MHz | Height (Max) 53.937" (137.00cm) |
Antenna Type Yagi | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,45000 € | 323,45 € |
| 10 | 317,91900 € | 3.179,19 € |
| Unit Price without VAT: | 323,45000 € |
|---|---|
| Unit Price with VAT: | 384,90550 € |

