
7050060 | |
|---|---|
DigiKey Part Number | 2496-7050060-ND |
Manufacturer | |
Manufacturer Product Number | 7050060 |
Description | CENTER FED DIPOLE 60-75 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Dipole Antenna N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 67.5MHz | Mounting Type Bracket Mount |
Frequency Range 60MHz ~ 75MHz | Height (Max) 4.331" (110.00mm) |
Antenna Type Dipole Antenna | Applications VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,64000 € | 334,64 € |
| 10 | 329,69800 € | 3.296,98 € |
| Unit Price without VAT: | 334,64000 € |
|---|---|
| Unit Price with VAT: | 398,22160 € |

