
7049000 | |
|---|---|
DigiKey Part Number | 2496-7049000-ND |
Manufacturer | |
Manufacturer Product Number | 7049000 |
Description | 3-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 165MHz | Mounting Type Bracket Mount |
Frequency Range 155MHz ~ 175MHz | Height (Max) 110.236" (280.00cm) |
Antenna Type Yagi, 3-Element | Applications VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 € | 264,78 € |
| 10 | 255,61800 € | 2.556,18 € |
| Unit Price without VAT: | 264,78000 € |
|---|---|
| Unit Price with VAT: | 315,08820 € |

