
7043440 | |
|---|---|
DigiKey Part Number | 2496-7043440-ND |
Manufacturer | |
Manufacturer Product Number | 7043440 |
Description | 8-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 8-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 12.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 455MHz | Mounting Type Bracket Mount |
Frequency Range 440MHz ~ 470MHz | Height (Max) 52.362" (133.00cm) |
Antenna Type Yagi, 8-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,10000 € | 344,10 € |
| 10 | 339,85600 € | 3.398,56 € |
| Unit Price without VAT: | 344,10000 € |
|---|---|
| Unit Price with VAT: | 409,47900 € |

