
7043435 | |
|---|---|
DigiKey Part Number | 2496-7043435-ND |
Manufacturer | |
Manufacturer Product Number | 7043435 |
Description | 8-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 8-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 10dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 435.5MHz | Mounting Type Bracket Mount |
Frequency Range 406MHz ~ 465MHz | Height (Max) 93.701" (238.00cm) |
Antenna Type Yagi, 8-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,37000 € | 341,37 € |
| 10 | 337,15900 € | 3.371,59 € |
| Unit Price without VAT: | 341,37000 € |
|---|---|
| Unit Price with VAT: | 406,23030 € |

