
7043325 | |
|---|---|
DigiKey Part Number | 2496-7043325-ND |
Manufacturer | |
Manufacturer Product Number | 7043325 |
Description | 8-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 8-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 12.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 330MHz | Mounting Type Bracket Mount |
Frequency Range 320MHz ~ 340MHz | Height (Max) 68.504" (174.00cm) |
Antenna Type Yagi, 8-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,70000 € | 367,70 € |
| 10 | 326,81100 € | 3.268,11 € |
| 25 | 312,70160 € | 7.817,54 € |
| Unit Price without VAT: | 367,70000 € |
|---|---|
| Unit Price with VAT: | 437,56300 € |

