
7043150 | |
|---|---|
DigiKey Part Number | 2496-7043150-ND |
Manufacturer | |
Manufacturer Product Number | 7043150 |
Description | 8 ELEMENT YAGI 145-165 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 8-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 145MHz ~ 165MHz | |
Antenna Type | Yagi, 8-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 10dBd | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 134.252" (341.00cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,47000 € | 456,47 € |
| 10 | 398,75300 € | 3.987,53 € |
| Unit Price without VAT: | 456,47000 € |
|---|---|
| Unit Price with VAT: | 543,19930 € |

