
7042385-CM2 | |
|---|---|
DigiKey Part Number | 2496-7042385-CM2-ND |
Manufacturer | |
Manufacturer Product Number | 7042385-CM2 |
Description | 6-ELEMENT YAGI, DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 4-Element N Type Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 13.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 1.3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP68 |
Frequency (Center/Band) 390MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 400MHz | Height (Max) 29.528" (750.00mm) |
Antenna Type Yagi, 4-Element | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,42000 € | 968,42 € |
| Unit Price without VAT: | 968,42000 € |
|---|---|
| Unit Price with VAT: | 1.152,41980 € |

