
7042235 | |
|---|---|
DigiKey Part Number | 2496-7042235-ND |
Manufacturer | |
Manufacturer Product Number | 7042235 |
Description | 6-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 10.7dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 232.5MHz | Mounting Type Bracket Mount |
Frequency Range 220MHz ~ 245MHz | Height (Max) 73.622" (187.00cm) |
Antenna Type Yagi, 6-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,72000 € | 327,72 € |
| 10 | 322,50000 € | 3.225,00 € |
| Unit Price without VAT: | 327,72000 € |
|---|---|
| Unit Price with VAT: | 389,98680 € |

