
7042155 | |
|---|---|
DigiKey Part Number | 2496-7042155-ND |
Manufacturer | |
Manufacturer Product Number | 7042155 |
Description | 6 ELEMNT YAGI 155-175MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Box | Gain 8.5dBd |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Features Cable - 3m |
Frequency (Center/Band) 165MHz | Termination N Type Female |
Frequency Range 155MHz ~ 175MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 6-Element | Height (Max) 97.244" (247.00cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,68000 € | 375,68 € |
| 10 | 344,48800 € | 3.444,88 € |
| Unit Price without VAT: | 375,68000 € |
|---|---|
| Unit Price with VAT: | 447,05920 € |

