
7042145 | |
|---|---|
DigiKey Part Number | 2496-7042145-ND |
Manufacturer | |
Manufacturer Product Number | 7042145 |
Description | 6-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 10.7dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 154MHz | Mounting Type Bracket Mount |
Frequency Range 137MHz ~ 154MHz | Height (Max) 108.268" (275.00cm) |
Antenna Type Yagi, 6-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,29000 € | 353,29 € |
| 10 | 313,91000 € | 3.139,10 € |
| 25 | 300,32160 € | 7.508,04 € |
| Unit Price without VAT: | 353,29000 € |
|---|---|
| Unit Price with VAT: | 420,41510 € |

