
7040420 | |
|---|---|
DigiKey Part Number | 2496-7040420-ND |
Manufacturer | |
Manufacturer Product Number | 7040420 |
Description | 3-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 7.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 435MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 450MHz | Height (Max) 23.622" (600.00mm) |
Antenna Type Yagi, 3-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,90000 € | 263,90 € |
| 10 | 254,70100 € | 2.547,01 € |
| Unit Price without VAT: | 263,90000 € |
|---|---|
| Unit Price with VAT: | 314,04100 € |

