
7040385 | |
|---|---|
DigiKey Part Number | 2496-7040385-ND |
Manufacturer | |
Manufacturer Product Number | 7040385 |
Description | 3-ELEMENT YAGI, LOW PIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 3-Element 7/16 - Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 7.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination 7/16 - Female |
Frequency (Center/Band) 405MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 430MHz | Height (Max) 25.591" (650.00mm) |
Antenna Type Yagi, 3-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,70000 € | 418,70 € |
| Unit Price without VAT: | 418,70000 € |
|---|---|
| Unit Price with VAT: | 498,25300 € |

