
7039380 | |
|---|---|
DigiKey Part Number | 2496-7039380-ND |
Manufacturer | |
Manufacturer Product Number | 7039380 |
Description | 2-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF, VHF Yagi, 2-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 3dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 400MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 420MHz | Height (Max) 53.543" (136.00cm) |
Antenna Type Yagi, 2-Element | Applications UHF, VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,69000 € | 244,69 € |
| 10 | 234,54500 € | 2.345,45 € |
| Unit Price without VAT: | 244,69000 € |
|---|---|
| Unit Price with VAT: | 291,18110 € |

