
7039144 | |
|---|---|
DigiKey Part Number | 2496-7039144-ND |
Manufacturer | |
Manufacturer Product Number | 7039144 |
Description | 2-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 2-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 153MHz | Mounting Type Bracket Mount |
Frequency Range 144MHz ~ 162MHz | Height (Max) 38.976" (990.00mm) |
Antenna Type Yagi, 2-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,01000 € | 287,01 € |
| 10 | 278,90400 € | 2.789,04 € |
| Unit Price without VAT: | 287,01000 € |
|---|---|
| Unit Price with VAT: | 341,54190 € |

