
7031140 | |
|---|---|
DigiKey Part Number | 2496-7031140-ND |
Manufacturer | |
Manufacturer Product Number | 7031140 |
Description | 2-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 2-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 143.5MHz | Mounting Type Bracket Mount |
Frequency Range 137MHz ~ 150MHz | Height (Max) 37.402" (950.00mm) |
Antenna Type Yagi, 2-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,59000 € | 296,59 € |
| 10 | 289,06300 € | 2.890,63 € |
| Unit Price without VAT: | 296,59000 € |
|---|---|
| Unit Price with VAT: | 352,94210 € |

