
7029068 | |
|---|---|
DigiKey Part Number | 2496-7029068-ND |
Manufacturer | |
Manufacturer Product Number | 7029068 |
Description | 4-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 4-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 7dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 73MHz | Mounting Type Bracket Mount |
Frequency Range 68MHz ~ 78MHz | Height (Max) 137.795" (350.00cm) |
Antenna Type Yagi, 4-Element | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,87000 € | 405,87 € |
| Unit Price without VAT: | 405,87000 € |
|---|---|
| Unit Price with VAT: | 482,98530 € |

