
7029000 | |
|---|---|
DigiKey Part Number | 2496-7029000-ND |
Manufacturer | |
Manufacturer Product Number | 7029000 |
Description | 4-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi, 4-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 81.5MHz | |
Frequency Range | 75MHz ~ 88MHz | |
Antenna Type | Yagi, 4-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 7dBd | |
Power - Max | 150 W | |
Features | Cable - 3m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 137.795" (350.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,90000 € | 409,90 € |
| 10 | 364,56000 € | 3.645,60 € |
| Unit Price without VAT: | 409,90000 € |
|---|---|
| Unit Price with VAT: | 487,78100 € |

