
7018450 | |
|---|---|
DigiKey Part Number | 2496-7018450-ND |
Manufacturer | |
Manufacturer Product Number | 7018450 |
Description | 12-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 12-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 12dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 460MHz | Mounting Type Bracket Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 125.984" (320.00cm) |
Antenna Type Yagi, 12-Element | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,01000 € | 459,01 € |
| Unit Price without VAT: | 459,01000 € |
|---|---|
| Unit Price with VAT: | 546,22190 € |

