
7018395 | |
|---|---|
DigiKey Part Number | 2496-7018395-ND |
Manufacturer | |
Manufacturer Product Number | 7018395 |
Description | 12-ELEMENT YAGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 12-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 12dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 395MHz | Mounting Type Bracket Mount |
Frequency Range 375MHz ~ 415MHz | Height (Max) 125.984" (320.00cm) |
Antenna Type Yagi, 12-Element | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,00000 € | 481,00 € |
| Unit Price without VAT: | 481,00000 € |
|---|---|
| Unit Price with VAT: | 572,39000 € |

