
7014400 | |
|---|---|
DigiKey Part Number | 2496-7014400-ND |
Manufacturer | |
Manufacturer Product Number | 7014400 |
Description | 12-ELEMENT YAGI, 12 DBD, 400-430 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Yagi, 12-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 12dBd |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 415MHz | Mounting Type Bracket Mount |
Frequency Range 400MHz ~ 430MHz | Height (Max) 124.409" (316.00cm) |
Antenna Type Yagi, 12-Element | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,95000 € | 415,95 € |
| Unit Price without VAT: | 415,95000 € |
|---|---|
| Unit Price with VAT: | 494,98050 € |

