New at DigiKey
Image for 5086100A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5086100A

DigiKey Part Number
2496-5086100A-ND
Manufacturer
Manufacturer Product Number
5086100A
Description
MULTI BAND/INDOOR OMNI/H-POL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module N Type Female Bracket Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Amphenol Procom
VSWR
2, 2.5
Packaging
Bulk
Gain
2dBi, 2.2dBi, 4.5dBi
Part Status
Active
Power - Max
50 W
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
Wide Band
Mounting Type
Bracket Mount
Frequency (Center/Band)
450MHz, 829MHz, 2.205GHz
Height (Max)
0.709" (18.00mm)
Frequency Range
380MHz ~ 520MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Applications
General Purpose
Antenna Type
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,31000 €107,31 €
1094,57600 €945,76 €
2590,17440 €2.254,36 €
10084,14940 €8.414,94 €
Manufacturers Standard Package
Unit Price without VAT:107,31000 €
Unit Price with VAT:127,69890 €