
5047000 | |
|---|---|
DigiKey Part Number | 2496-5047000-ND |
Manufacturer | |
Manufacturer Product Number | 5047000 |
Description | TETRA INDOOR PANEL 380-400 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 4.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type |
Frequency (Center/Band) 390MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 400MHz | Height (Max) 12.008" (305.00mm) |
Antenna Type Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 € | 602,85 € |
| 10 | 537,71000 € | 5.377,10 € |
| Unit Price without VAT: | 602,85000 € |
|---|---|
| Unit Price with VAT: | 717,39150 € |

