
5029000 | |
|---|---|
DigiKey Part Number | 2496-5029000-ND |
Manufacturer | |
Manufacturer Product Number | 5029000 |
Description | LOG PERIODIC 690-2700 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group Wide Band | Termination N Type |
Frequency (Center/Band) 1.695GHz | Mounting Type Bracket Mount |
Frequency Range 690MHz ~ 2.7GHz | Height (Max) 11.102" (282.00mm) |
Antenna Type Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,74000 € | 494,74 € |
| Unit Price without VAT: | 494,74000 € |
|---|---|
| Unit Price with VAT: | 588,74060 € |

