
470.02.05.00 | |
|---|---|
DigiKey Part Number | 2496-470.02.05.00-ND |
Manufacturer | |
Manufacturer Product Number | 470.02.05.00 |
Description | UHF GROUND-TO-AIR DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 500 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 312.5MHz | Height (Max) 39.800" (101.09cm) |
Frequency Range 225MHz ~ 400MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.556,23000 € | 1.556,23 € |
| Unit Price without VAT: | 1.556,23000 € |
|---|---|
| Unit Price with VAT: | 1.851,91370 € |

