
470.01.05.00 | |
|---|---|
DigiKey Part Number | 2496-470.01.05.00-ND |
Manufacturer | |
Manufacturer Product Number | 470.01.05.00 |
Description | BROADBAND VHF GROUND-AIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 141.5MHz | |
Frequency Range | 108MHz ~ 175MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 500 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 102.362" (260.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.723,14000 € | 1.723,14 € |
| Unit Price without VAT: | 1.723,14000 € |
|---|---|
| Unit Price with VAT: | 2.050,53660 € |

