
438.02.05.00 | |
|---|---|
DigiKey Part Number | 2496-438.02.05.00-ND |
Manufacturer | |
Manufacturer Product Number | 438.02.05.00 |
Description | BROADBAND VHF GROUND PLANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 1 kW |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 132MHz | Height (Max) 37.402" (950.00mm) |
Frequency Range 108MHz ~ 156MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.620,30000 € | 1.620,30 € |
| Unit Price without VAT: | 1.620,30000 € |
|---|---|
| Unit Price with VAT: | 1.928,15700 € |

