
4243.95-780-T0 | |
|---|---|
DigiKey Part Number | 2496-4243.95-780-T0-ND |
Manufacturer | |
Manufacturer Product Number | 4243.95-780-T0 |
Description | 9.5DBD COLINEAR 0DEG DOWNTILT 69 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 4.3/10-DIN Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 11.7dBi |
Part Status Active | Power - Max 400 W |
RF Family/Standard General ISM | Termination 4.3/10-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 782.5MHz | Mounting Type Bracket Mount |
Frequency Range 695MHz ~ 870MHz | Height (Max) 163.780" (416.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.727,63000 € | 1.727,63 € |
| Unit Price without VAT: | 1.727,63000 € |
|---|---|
| Unit Price with VAT: | 2.055,87970 € |

